ITT LMGGE2W0C technical specifications.
| Contact Current Rating | 10.1A |
| Current Rating | 5A |
| Mount | Through Hole, Chassis Mount |
| Operating Force | 142gf |
| Series | LM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT LMGGE2W0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.