ITT LP82C21T203Q technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass fibre, Acetal, Glass |
| Actuator Type | SLIDE |
| Contact Current Rating | 11A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 17.55mm |
| Electrical Life | 10000Cycles |
| Length | 27.48mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT LP82C21T203Q to view detailed technical specifications.
No datasheet is available for this part.