
DPDT toggle switch with a 5A current rating and 115V AC / 28V DC voltage rating. Features a standard round, chrome-plated brass actuator with a 10.41mm length and solder termination. Offers a 10,000-cycle electrical life and 20,000-cycle mechanical life, operating between -25°C and 71°C. RoHS compliant and lead-free.
ITT M83731/10-211 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Brass, Nickel, Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 20000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M83731 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT M83731/10-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.