SPDT toggle switch featuring momentary-off-momentary function and a straight, panel mount orientation with threaded body. Rated for 5A at 125VAC and 28VDC, with a 0.5VA rating. Includes a round, chrome-plated brass lever with a 10.41mm length. Offers gold-plated brass contacts for reliable performance and a mechanical life of 20,000 cycles. Operates within a temperature range of -25°C to 71°C and is RoHS compliant.
ITT M83731/9-271 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Brass, Nickel, Gold, Silver |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M83731 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT M83731/9-271 to view detailed technical specifications.
No datasheet is available for this part.
