
10-position, single-pole rotary switch with a 36° index angle and continuous index stops. Features a stainless steel rocker actuator with a 10.16mm length, copper alloy contacts with silver plating, and non-shorting contact style. Rated for 250mA at 125VAC and 28VDC, with an electrical life of 10,000 cycles. Panel mount design with straight orientation and solder termination. Operates within a temperature range of -30°C to 85°C.
ITT MA00L1NZQD technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 13.34mm |
| Diameter | 13.3mm |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MA00L1NZQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
