
Single pole, 3-position rotary switch featuring a 36° index angle and non-shorting contact style. This electromechanical component offers a 250mA current rating and a 125V AC / 28V DC voltage rating. Constructed with a stainless steel actuator and copper alloy contacts plated with silver, gold, and nickel, it provides an electrical life of 10,000 cycles. Mountable via PCB or panel, this RoHS compliant switch operates within a temperature range of -30°C to 85°C.
ITT MA03L1NZGD technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Throw Configuration | SP, SP3T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MA03L1NZGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
