
This rotary switch features a 5-position, DPST (Double Pole Single Throw) configuration with non-shorting contacts. It offers a current rating of 250mA at 125VAC or 28VDC and boasts an electrical life of 10,000 cycles. The switch includes a 10.16mm stainless steel actuator and PC pin terminations for through-hole mounting. Operating within a temperature range of -30°C to 85°C, this lead-free and RoHS compliant component is designed for panel mounting.
ITT MB05L1NCQD technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | PC Pins |
| Throw Configuration | DPST, DP5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MB05L1NCQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
