12-position, single-pole rotary switch featuring a straight, panel-mount orientation with solder termination. This electromechanical component offers a 30° index angle and fixed index stops, with a non-shorting contact style. Constructed with a stainless steel actuator and copper alloy contacts plated with gold, nickel, and silver, it boasts a current rating of 250mA and a voltage rating of 125V AC / 28V DC. Operating within a temperature range of -30°C to 85°C, this lead-free and RoHS compliant switch provides an electrical life of 10,000 cycles.
ITT MC12L1NZGD technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MC12L1NZGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.