
6-position DP6T rotary switch featuring a stainless steel actuator with a 10.16mm length. This waterproof switch offers a 250mA current rating (AC/DC) and a 125VAC/28VDC voltage rating. With gold, nickel, and silver plated copper alloy contacts, it provides non-shorting, continuous indexing at a 30° angle. Designed for panel mount and through-hole termination with PC pins, it operates within a -30°C to 85°C temperature range and boasts an electrical life of 10,000 cycles.
ITT MD00S1NCGF technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Features | WATERPROOF |
| Index Angle | 30° |
| Index Stops | Continuous |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | PC Pins |
| Throw Configuration | DP, DP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MD00S1NCGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
