
6-position rotary switch with a 2-pole per deck configuration, offering DP6T throw. Features silver-plated copper alloy contacts with a non-shorting style, rated for 250mA at 125VAC or 28VDC. Stainless steel actuator and solder termination for PCB or panel mounting. Operates within a -30°C to 85°C temperature range with an electrical life of 10,000 cycles.
ITT MD06L2NZQD technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Throw Configuration | DP, DP6T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MD06L2NZQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.