
Illuminated pushbutton switch featuring SPST-NO, OFF-MOM function. Rated for 100mA at 100VAC/DC with silver-plated contacts. Offers a 2.6N operating force and an electrical life of 200,000 cycles. Through-hole mounting with PC pin termination, designed for vertical orientation. Operates within a temperature range of -25°C to 70°C.
ITT MDPSLFS technical specifications.
| Package/Case | Module |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Illumination Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.6N |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT MDPSLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
