ITT MDPSSGLFS technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 12.7mm |
| Electrical Life | 200000Cycles |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.4N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MDP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for ITT MDPSSGLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.