ITT MDS002 technical specifications.
| Contact Plating | Silver |
| Current Rating | 300mA |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Mount | Through Hole |
| Operating Force | 65gf |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | MDS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT MDS002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
