ITT MDS005C technical specifications.
| Mount | Through Hole |
| Operating Force | 65gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MDS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT MDS005C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.