ITT MDS007C technical specifications.
| Current Rating | 300mA |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Force | 50gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | MDS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT MDS007C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.