ITT MDS6500AL02LS technical specifications.
| Actuator Length | 2.65mm |
| Body Depth | 7.2mm |
| Body Height | 2.7mm |
| Body Length | 8.2mm |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 50gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT MDS6500AL02LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.