SPDT snap-action switch with right-angle orientation and PC pin termination. Features a 30V DC rating and 300mA current rating, with an electrical and mechanical life of 30,000 cycles. Operating force is 0.49N, with an overtravel of 0.006 inches and pretravel of 0.1 inches. Operating temperature range is -25°C to 70°C. Through-hole mount design.
ITT MDS6500AL02RL technical specifications.
| Actuator Length | 2.65mm |
| Body Depth | 7.2mm |
| Body Height | 2.7mm |
| Body Length | 8.2mm |
| Current Rating | 300mA |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.276inch |
| Orientation | Right Angle |
| Overtravel | 0.006inch |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | Yes |
| Series | MDS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT MDS6500AL02RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.