
This 30V surface mount SPDT switch features a 0.49N operating force and a maximum operating temperature of 70°C. It has a mechanical life of 30,000 cycles and an electrical life of 30,000 cycles. The switch is lead-free and RoHS compliant, packaged in tape and reel with 1,600 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MDS6500AL02SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.65mm |
| Body Depth | 6mm |
| Body Height | 2.7mm |
| Body Length | 8.2mm |
| Package/Case | SMD/SMT |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 0.49N |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDS |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT MDS6500AL02SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
