
SWITCH SNAP ACT SPDT 300MA 30V
Checking distributor stock and pricing after the page loads.
| Actuator Length | 2.65mm |
| Body Depth | 6mm |
| Body Height | 2.7mm |
| Body Length | 8.2mm |
| Package/Case | SMD/SMT |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 0.49N |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDS |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
