ITT MDSSGLFS technical specifications.
| Package/Case | Module |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.6N |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MD |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for ITT MDSSGLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.