Single-pole, twelve-throw (SP12T) rotary switch featuring a stainless steel actuator with 10.16mm length. This waterproof component offers silver-plated copper alloy contacts with a non-shorting style and a 250mA current rating. Designed for through-hole, panel mounting, it operates across a 30° index angle with continuous indexing and a 125V AC / 28V DC voltage rating. Electrical life is rated at 10,000 cycles, with an operating temperature range of -30°C to 85°C.
ITT MG00L1NCQF technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Features | WATERPROOF |
| Index Angle | 30° |
| Index Stops | Continuous |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for ITT MG00L1NCQF to view detailed technical specifications.
No datasheet is available for this part.