ITT MIL1110B10NSD25 technical specifications.
| Actuator Length | 25mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 20mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | MIL |
| Termination | PC Pin |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT MIL1110B10NSD25 to view detailed technical specifications.
No datasheet is available for this part.