ITT MIL1112SNSD25 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Index Angle | 30° |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MIL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT MIL1112SNSD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.