SPDT snap action switch rated for 7A at 250VAC and 28VDC. Features silver contacts, a straight orientation, and solder termination. Operating force is 1.13N with a differential travel of 0.026 inches and pretravel of 0.09 inches. This switch offers an electrical life of 100,000 cycles and operates within a temperature range of -55°C to 135°C. Mounting options include through hole, chassis mount, screw, and solder.
ITT MMGGD1L0C technical specifications.
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 5.08mm |
| Differential Travel | 0.026inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 17.34mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Chassis Mount, Screw, Solder |
| Operating Force | 1.13N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.045inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.09inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT MMGGD1L0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.