ITT MMGGD1W0C technical specifications.
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 5.08mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18.03mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.13N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT MMGGD1W0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.