ITT MS118405H technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 50000Cycles |
| Mechanical Life | 500000Cycles |
| Mount | Chassis, Chassis Mount |
| Operating Force | 25gf |
| Operating Position | 0.335inch |
| Overtravel | 0.02inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | MS, COMAX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT MS118405H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
