This is a 1-position, 1-contact box mount connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features silver plating and is rated for 245A current. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and has a straight orientation.
ITT MS3102R20-2P technical specifications.
| Contact Plating | Silver |
| Current Rating | 245A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015, MS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3102R20-2P to view detailed technical specifications.
No datasheet is available for this part.