The MS3111F-12-10P is a 10-pin circular connector with a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
ITT MS3111F-12-10P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3111F-12-10P to view detailed technical specifications.
No datasheet is available for this part.