The MS3111F-12-10S is a cable mount circular connector with a SKT contact gender and a PL contact gender. It has 10 contacts and a straight body orientation. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum voltage rating of 850VDC or 600VAC and a maximum current rating of 7.5A.
ITT MS3111F-12-10S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3111F-12-10S to view detailed technical specifications.
No datasheet is available for this part.