The ITT MS3111F-20-16P is a 16-contact circular connector designed for cable mounting. It features a straight body orientation and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1275VDC. It also has a maximum current rating of 22A.
ITT MS3111F-20-16P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3111F-20-16P to view detailed technical specifications.
No datasheet is available for this part.