The ITT MS3111F-22-41P is a 41-contact circular cable mount connector with a maximum voltage rating of 1275VDC and a maximum current rating of 13A. It features a straight body orientation and a solder termination method. The connector operates within a temperature range of -55°C to 125°C. It is designed for use in high-voltage applications.
ITT MS3111F-22-41P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3111F-22-41P to view detailed technical specifications.
No datasheet is available for this part.