
3-way circular plug housing, free hanging with cable mount. Features an aluminum body with chromate plating and copper alloy contacts with gold plating. Rated for 13A current, 600V AC working voltage, and 850V DC rated voltage. Offers 500 mating cycles and operates within a temperature range of -55°C to 125°C. Environment resistant with IP67 rating and includes strain relief.
ITT MS3126F12-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Length | 48.41mm |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Supply Voltage | 1.28kV |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS3126 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3126F12-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
