
19-position circular connector with female crimp contacts, featuring gold-plated copper alloy contacts and an aluminum body with chromate plating. This straight, cable-mount connector offers a 7.5A current rating, 600V AC / 850V DC voltage rating, and operates within a -55°C to 125°C temperature range. Designed for 500 mating cycles, it includes strain relief and is environment-resistant with an IP67 rating.
ITT MS3126F14-19S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 48.41mm |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS3126 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3126F14-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.