
This 2-contact cable mount socket is designed for crimp termination and features a straight body orientation. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The socket is rated for a maximum voltage of 700 volts DC or 500 volts AC, making it suitable for a variety of applications. Constructed with a circular type, the socket measures 44.45mm in length, 22.33mm in depth, and 27.91mm in height. It has a single port and two terminals, making it a versatile option for connecting cables.
ITT MS3451KT14S-9SW technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 44.45 |
| Product Depth (mm) | 22.33 |
| Product Height (mm) | 27.91 |
| Product Diameter (mm) | 27.91 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3451KT14S-9SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.