ITT NE18/2AOAX technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Series | NE-18 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT NE18/2AOAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.