ITT NE182AEESN6AMP technical specifications.
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | Dust Proof |
| Series | NE18 |
| Switch Function | Off-On |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for ITT NE182AEESN6AMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.