ITT NE182UEEP6AMP technical specifications.
| Package/Case | 0101 |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | Dust Proof |
| RoHS Compliant | No |
| Series | NE18 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT NE182UEEP6AMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.