ITT NP8S2D2W4GE technical specifications.
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NP |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for ITT NP8S2D2W4GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.