
SPDT pushbutton switch rated for 5A at 32V DC. Features a black, round polybutylene actuator with a 2.3mm length. Constructed with a thermoplastic body and copper alloy contacts plated with silver. Offers a 25,000-cycle electrical life and 1,000,000-cycle mechanical life. Panel-mounted with straight solder termination, this switch is IP68 rated, waterproof, and dust-tight.
ITT NP8S2P203QE technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.3mm |
| Actuator Material | Polybutylene |
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 25000Cycles |
| Height | 10.8mm |
| Length | 20.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel, Front |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 32V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT NP8S2P203QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.