
SPDT momentary contact pushbutton switch featuring wire lead termination for panel mounting. Rated for 5A at 32VDC, this switch offers a black, round polybutylene actuator with a 2.3mm length. Constructed with a copper alloy contact material and silver plating, it boasts an electrical life of 25,000 cycles and a mechanical life of 1,000,000 cycles. Operating within a temperature range of -40°C to 85°C, the component is IP68 rated for waterproof and dust-tight performance.
ITT NP8S2R2W4QE technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.3mm |
| Actuator Material | Polybutylene |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 14.3mm |
| Electrical Life | 25000Cycles |
| Length | 14.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NP |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT NP8S2R2W4QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.