SPDT pushbutton switch with a 5A current rating and 32V DC voltage rating. Features a red polybutylene actuator, silver-plated copper alloy contacts, and solder termination. Rated IP68 for waterproof and dust-tight operation, with electrical life of 25,000 cycles and mechanical life of 1,000,000 cycles. Operates within a temperature range of -40°C to 85°C.
ITT NP8S3L203QE technical specifications.
| Actuator Color | Red |
| Actuator Length | 8.15mm |
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.75mm |
| Electrical Life | 25000Cycles |
| Length | 15.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT NP8S3L203QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.