ITT NP8S3R202GE technical specifications.
| Actuator Material | Polybutylene |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Depth | 14.3mm |
| Electrical Life | 1000000Cycles |
| Length | 14.3mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for ITT NP8S3R202GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.