
SPDT pushbutton switch with a 5A current rating and 32V DC voltage rating. Features a round, polybutylene button actuator and copper alloy contacts with silver plating. Offers a 25,000-cycle electrical life and 1,000,000-cycle mechanical life. Panel-mounted with solder termination, this switch is IP68 rated, waterproof, and dust-tight, operating between -40°C and 105°C.
ITT NP8S3T203QE technical specifications.
| Actuator Material | Polybutylene |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13.95mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT NP8S3T203QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.