SPDT pushbutton switch with a 5A current rating and 32V DC voltage rating. Features a yellow polybutylene actuator with a 2.6mm length and straight orientation. Designed for panel mounting with solder termination. Offers a 25,000-cycle electrical life and 1,000,000-cycle mechanical life. Rated IP68 for waterproof and dust-tight operation, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
ITT NP8S5D203QE technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 2.6mm |
| Actuator Material | Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT NP8S5D203QE to view detailed technical specifications.
No datasheet is available for this part.