ITT NP8S5P203QE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT NP8S5P203QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.