SP3T slide switch with a 100mA, 12V DC rating. Features a black, 4mm polyoxymethylene actuator and silver/gold plated copper alloy contacts. Offers 10,000 electrical and mechanical cycles, with a 2mm switch travel. Mounts via through-hole with brackets, in a right-angle orientation. Operates between -30°C and 70°C, with PC pin termination.
ITT OS103011MA7QP1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Depth | 8.3mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS103011MA7QP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.