SP3T slide switch featuring through-hole mounting for PCB applications. Offers a 100mA current rating at 12V DC, with silver and gold contact plating over copper alloy and brass contacts. This vertical orientation switch has a 2mm travel and a black polyoxymethylene actuator. Rated for 10,000 electrical and mechanical cycles, operating between -30°C and 70°C.
ITT OS103011MS8QP1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Body Material | Tin |
| Contact Material | Copper Alloy, Brass, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Depth | 4.3mm |
| Electrical Life | 10000Cycles |
| Length | 12.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, PCB, Brackets |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS103011MS8QP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.