
This 30V SP3T slide switch features a standard actuator with a length of 4mm and a travel of 2.5mm. It has a mechanical life of 10000 cycles and an electrical life of 10000 cycles. The switch is available in a through hole package with brackets and is compliant with RoHS regulations. The operating temperature range is -30°C to 70°C.
ITT OS103012MU1QP1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT OS103012MU1QP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.