
DP3T Standard Slide Switch with On-On-On function, featuring PC pin termination and bracket mounting. This subminiature switch offers a 0.1A DC current rating at 30VDC, with a mechanical and electrical life of 10,000 cycles. It utilizes copper alloy contacts with silver and gold plating, and a black polyoxymethylene actuator measuring 4mm. Operating within a temperature range of -30°C to 70°C, this RoHS compliant component is designed for through-hole mounting.
ITT OS203011MV9QN1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Depth | 7mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT OS203011MV9QN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.