
DP3T slide switch featuring a straight, standard black actuator with a 4mm polyoxymethylene/acetal construction. Offers a 200mA contact current rating at 30V DC, with silver/gold plated copper alloy contacts. Designed for through-hole mounting with brackets, this switch provides 3 positions and a 3mm travel. Achieves 10,000 electrical and mechanical life cycles, operating between -30°C and 70°C, and is RoHS compliant.
ITT OS203013MT6QN1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Brackets |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On-On |
| Switch Travel | 3mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS203013MT6QN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
